Part Details for S48A125 by Teledyne Relays
Results Overview of S48A125 by Teledyne Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S48A125 Information
S48A125 by Teledyne Relays is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for S48A125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S48A125
|
Avnet Americas | Solid State Relay SCR AC/DC Control 8mA 240VDC/VAC AC/DC-IN 125A 520VAC SCR/Triac-OUT - Bulk (Alt: S48A125) Min Qty: 36 Package Multiple: 36 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$316.1760 / $326.6447 | Buy Now |