Part Details for S472M39Z5UN6TJ6R by Vishay Intertechnologies
Results Overview of S472M39Z5UN6TJ6R by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S472M39Z5UN6TJ6R Information
S472M39Z5UN6TJ6R by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for S472M39Z5UN6TJ6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M7836
|
Newark | S 1Kv 4,7Nf ±20% Z5U Reel E3 |Vishay S472M39Z5UN6TJ6R RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1340 | Buy Now |
DISTI #
S472M39Z5UN6TJ6R
|
Avnet Americas | S 1KV 4,7nF ?20% Z5U REEL e3 - Tape and Reel (Alt: S472M39Z5UN6TJ6R) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1086 / $0.1160 | Buy Now |
DISTI #
594-S472M39Z5UN6TJ6R
|
Mouser Electronics | Ceramic Disc Capacitors S 1KV 4,7nF +/-20% Z5U REEL e3 RoHS: Compliant | 0 |
|
$0.1230 | Order Now |
Part Details for S472M39Z5UN6TJ6R
S472M39Z5UN6TJ6R CAD Models
S472M39Z5UN6TJ6R Part Data Attributes
|
S472M39Z5UN6TJ6R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S472M39Z5UN6TJ6R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: IEC60384-9 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-8 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for S472M39Z5UN6TJ6R
This table gives cross-reference parts and alternative options found for S472M39Z5UN6TJ6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S472M39Z5UN6TJ6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S472M39Z5UN6TJ5R | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | S472M39Z5UN6TJ6R vs S472M39Z5UN6TJ5R |
S472M39Z5UN63K6R | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | S472M39Z5UN6TJ6R vs S472M39Z5UN63K6R |
S472M39Z5UN6UJ6R | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | S472M39Z5UN6TJ6R vs S472M39Z5UN6UJ6R |
S472M39Z5UN6UK5R | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | S472M39Z5UN6TJ6R vs S472M39Z5UN6UK5R |
S472M39Z5UN6TK5R | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | S472M39Z5UN6TJ6R vs S472M39Z5UN6TK5R |
S472M39Z5UN63J5R | Vishay Intertechnologies | $0.0147 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | S472M39Z5UN6TJ6R vs S472M39Z5UN63J5R |
S472M39Z5UN6TL6R | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | S472M39Z5UN6TJ6R vs S472M39Z5UN6TL6R |
S472M39Z5UN6TK6R | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | S472M39Z5UN6TJ6R vs S472M39Z5UN6TK6R |
S472M39Z5UN63K5R | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | S472M39Z5UN6TJ6R vs S472M39Z5UN63K5R |
S472M39Z5UN63L6R | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | S472M39Z5UN6TJ6R vs S472M39Z5UN63L6R |