Part Details for S42S1T0D24Z by Tamura Corporation of America
Results Overview of S42S1T0D24Z by Tamura Corporation of America
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S42S1T0D24Z Information
S42S1T0D24Z by Tamura Corporation of America is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for S42S1T0D24Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132-S42S1T0D24Z-ND
|
DigiKey | CURRENT SENSOR (1000A, 24V, 5000 Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$82.9933 / $100.3800 | Buy Now |
DISTI #
838-S42S1T0D24Z
|
Mouser Electronics | Industrial Current Sensors CURRENT SENSOR ( 1000A, 24V, 5000T) | 0 |
|
$84.6600 / $100.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.4500 / $127.4800 | Buy Now |
DISTI #
S42S1T0D24Z
|
Richardson RFPD | HALL EFFECT CURRENT TRANSDUCER RoHS: Compliant Min Qty: 12 | 0 |
|
$93.5800 / $97.9800 | Buy Now |
Part Details for S42S1T0D24Z
S42S1T0D24Z CAD Models
S42S1T0D24Z Part Data Attributes
S42S1T0D24Z Frequently Asked Questions (FAQ)
-
Tamura recommends a 4-layer PCB with a solid ground plane and a separate power plane for the input and output stages. A minimum of 2 oz copper thickness is recommended for the power planes.
-
Tamura recommends derating the output power by 1.5% per degree Celsius above 50°C. Additionally, ensure good airflow and consider using a heat sink to keep the device temperature below 125°C.
-
The input pins can tolerate a maximum voltage deviation of ±10% of the nominal input voltage without affecting the device's performance or reliability.
-
Yes, the S42S1T0D24Z can be used in redundant or parallel configurations, but it's essential to ensure that the devices are properly synchronized and that the output currents are balanced to prevent uneven stress on the devices.
-
The typical start-up time for the S42S1T0D24Z is around 10-15 ms, but this can vary depending on the input voltage, output load, and other factors.