Part Details for S42100 by Microchip Technology Inc
Results Overview of S42100 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S42100 Information
S42100 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S42100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9266
|
Newark | Std Rectifier Do-8 Rohs Compliant: Yes |Microchip S42100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.2000 / $88.6100 | Buy Now |
DISTI #
S42100
|
Avnet Americas | Diode Module Power Rectifier Single 1000V 125A 2-Pin DO-205AA - Bulk (Alt: S42100) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$82.6082 / $85.5344 | Buy Now |
DISTI #
579-S42100
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$95.4100 | Order Now |
DISTI #
S42100
|
Microchip Technology Inc | Std Rectifier _ DO-8, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
$95.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.2800 / $245.3800 | Buy Now |
|
NAC | Std Rectifier, DO-8 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$83.1200 / $97.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$87.2800 / $245.3800 | Buy Now |
Part Details for S42100
S42100 CAD Models
S42100 Part Data Attributes
|
S42100
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
S42100
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 125A, 1000V V(RRM), Silicon, DO-205AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-8, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Additional Feature | EXCELLENT RELIABILITY | |
Application | SOFT RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-X1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 125 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for S42100
This table gives cross-reference parts and alternative options found for S42100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S42100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S42100F | Microchip Technology Inc | $59.5958 | Rectifier Diode, 1 Phase, 1 Element, 125A, 1000V V(RRM), Silicon, DO-205AA | S42100 vs S42100F |