Part Details for S421 by Solitron Devices Inc
Results Overview of S421 by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S421 Information
S421 by Solitron Devices Inc is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for S421
S421 CAD Models
S421 Part Data Attributes
|
S421
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
S421
Solitron Devices Inc
Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, 0.022 X 0.022 INCH, DIE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Part Package Code | DIE | |
Package Description | 0.022 X 0.022 INCH, DIE-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 1.5 pF | |
JESD-30 Code | S-XUUC-N6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON |