Part Details for S4055WTP by Littelfuse Inc
Results Overview of S4055WTP by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S4055WTP Information
S4055WTP by Littelfuse Inc is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for S4055WTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4386
|
Newark | Scr 400V 55A To218X/ Tube |Littelfuse S4055WTP RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2200 / $4.1200 | Buy Now |
DISTI #
S4055WTP-ND
|
DigiKey | SCR 400V 55A TO218X Min Qty: 250 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3610 | Buy Now |
DISTI #
576-S4055WTP
|
Mouser Electronics | SCRs SCR 400V 55A RoHS: Compliant | 97 |
|
$3.3600 / $6.6800 | Buy Now |
Part Details for S4055WTP
S4055WTP CAD Models
S4055WTP Part Data Attributes
|
S4055WTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S4055WTP
Littelfuse Inc
Silicon Controlled Rectifier, 55A I(T)RMS, 35000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, ROHS COMPLIANT, PLASTIC, TO-218X, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-218X | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-218X, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 550 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JESD-30 Code | R-PSFM-D3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 650 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 35000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 55 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |