Part Details for S403M-C20NP by ABB Low Voltage Products and Systems
Results Overview of S403M-C20NP by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S403M-C20NP Information
S403M-C20NP by ABB Low Voltage Products and Systems is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for S403M-C20NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71150726
|
RS | Miniature Circuit Breaker SMISSLN IEC 4P 20A C CURVE+N Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$170.4800 / $213.1000 | RFQ |
DISTI #
S403M-C20NP
|
TME | Circuit breaker, 415VAC, Inom: 20A, Poles: 3+N, plug-in SMISSLINE Min Qty: 1 | 0 |
|
$159.9000 / $184.5000 | RFQ |