Part Details for S403M-C2 by ABB Semiconductors
Results Overview of S403M-C2 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S403M-C2 Information
S403M-C2 by ABB Semiconductors is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for S403M-C2
S403M-C2 CAD Models
S403M-C2 Part Data Attributes
|
S403M-C2
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S403M-C2
ABB Semiconductors
Thermal Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 54 mm | |
Body Height | 75 mm | |
Body Length or Diameter | 91 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Physical Dimension | 91mm x 54mm x 75mm | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 415 V | |
Reference Standard | CE; EN; IEC | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |