-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3MSMB by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-S3MSMB-ND
|
DigiKey | DIODE STANDARD 1000V 3A DO214AA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2705 In Stock |
|
$0.0523 / $0.2500 | Buy Now |
DISTI #
637-S3MSMB
|
Mouser Electronics | Rectifiers Diode, SMB, 1000V, 3A RoHS: Compliant | 6840 |
|
$0.0290 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Diode - SMB - 1000V - 3A RoHS: Compliant | 186000 Factory Stock |
|
$0.0215 / $0.0286 | Buy Now |
DISTI #
87358069
|
Verical | Diode Switching 1KV 3A 2-Pin SMB T/R Min Qty: 1337 Package Multiple: 1 | Americas - 2110 |
|
$0.0679 | Buy Now |
DISTI #
S3MSMB-DIO
|
TME | Diode: rectifying, SMD, 1kV, 3A, 1.5us, SMB, Ufmax: 1.1V, Ifsm: 90A Min Qty: 10 | 2110 |
|
$0.0288 / $0.0746 | Buy Now |
|
Master Electronics | Diode - SMB - 1000V - 3A RoHS: Compliant | 186000 Factory Stock |
|
$0.0215 / $0.0286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S3MSMB
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
S3MSMB
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-05-02 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for S3MSMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3MSMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S3MB | Uniohm Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | S3MSMB vs S3MB |
HS3MBR4 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | S3MSMB vs HS3MBR4 |
FFM307-BS | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, SMB-S, 2 PIN | S3MSMB vs FFM307-BS |
HS3MB | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 3A, 1000V V(RRM) | S3MSMB vs HS3MB |
FM307-BS | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, SMB-S, 2 PIN | S3MSMB vs FM307-BS |
FR3MB-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | S3MSMB vs FR3MB-TP-HF |
ER3MB-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | S3MSMB vs ER3MB-TP-HF |
S3MB-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | S3MSMB vs S3MB-T3-LF |
A symmetrical layout with a central ground plane and short, direct traces to the input and output pins is recommended. Additionally, a decoupling capacitor (e.g., 100nF) between VCC and GND, close to the device, is suggested.
Ensure proper heat dissipation by providing a sufficient thermal pad on the PCB, and consider using a heat sink or thermal interface material if necessary. Also, follow the recommended operating temperature range and derate the device accordingly.
The maximum allowed voltage on the input pins is 6V, which is higher than the recommended operating voltage of 5V. However, exceeding 5V may reduce the device's lifespan or cause permanent damage.
Yes, S3MSMB can be used in switching regulator applications, but ensure that the device is properly bypassed with a capacitor (e.g., 10uF) to filter out high-frequency noise. Additionally, consider the device's power dissipation and thermal management.
Check the input voltage, output current, and temperature to ensure they are within the recommended operating ranges. Verify the PCB layout and component placement, and inspect for any signs of physical damage or overheating. Consult the datasheet and application notes for guidance on troubleshooting and fault diagnosis.