-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3MHE3_A/I by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S3MHE3_A/I
|
Avnet Americas | Diode Switching 1KV 3A 2-Pin DO-214AB Plastic T/R - Tape and Reel (Alt: S3MHE3_A/I) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.1258 / $0.1325 | Buy Now |
DISTI #
625-S3MHE3_A/I
|
Mouser Electronics | Rectifiers 3A 1000V RoHS: Compliant | 11236 |
|
$0.1410 / $0.5500 | Buy Now |
DISTI #
DLGL6576
|
Rutronik | DIODE 3A 1000V SMC RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Stock DE - 14000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2359 / $0.2799 | Buy Now |
DISTI #
S3MHE3_A/I
|
EBV Elektronik | Diode Switching 1KV 3A 2Pin DO214AB Plastic TR (Alt: S3MHE3_A/I) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S3MHE3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S3MHE3_A/I
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Store the device in a dry, cool place, away from direct sunlight, and avoid exposing it to high temperatures, humidity, or radiation.
Handle the device in an ESD-protected environment, wear an ESD wrist strap or use an ESD mat, and avoid touching the device's pins or leads.
The maximum allowable voltage is 1.5 times the rated voltage (150% of the rated voltage) for a short duration (less than 1 second).
Yes, the S3MHE3_A/I is suitable for high-reliability applications, but ensure you follow the recommended derating guidelines and consult with Vishay's application engineers for specific requirements.
Use a soldering iron with a temperature of 250°C (482°F) or less, and avoid applying excessive force or pressure to the device during soldering.