Part Details for S3M_R1_00001 by PanJit Semiconductor
Results Overview of S3M_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3M_R1_00001 Information
S3M_R1_00001 by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-001 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 1ft | |
CO-058SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-001 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 1ft | |
CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for S3M_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-S3M_R1_00001
|
Mouser Electronics | Rectifiers 1000V,General Purpose Rectifiers,SMC,3A RoHS: Compliant | 2320 |
|
$0.0670 / $0.4000 | Buy Now |
DISTI #
87657194
|
Verical | S3M_R1_00001 Min Qty: 512 Package Multiple: 1 | Americas - 800 |
|
$0.3640 | Buy Now |
DISTI #
S3M-R1
|
TME | Diode: rectifying, SMD, 1kV, 3A, SMC, Ufmax: 1.2V, Ifsm: 200A Min Qty: 1 | 1450 |
|
$0.0830 / $0.3030 | Buy Now |
|
NAC | 1000V,General Purpose Rectifiers,SMC,3A RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$0.0490 / $0.0570 | Buy Now |
Part Details for S3M_R1_00001
S3M_R1_00001 CAD Models
S3M_R1_00001 Part Data Attributes
|
S3M_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S3M_R1_00001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S3M_R1_00001
This table gives cross-reference parts and alternative options found for S3M_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3M_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S3M | Daco Semiconductor Co Ltd | $0.0744 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | S3M_R1_00001 vs S3M |
S3M-E3/57T | Vishay Intertechnologies | $0.1600 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | S3M_R1_00001 vs S3M-E3/57T |
S3M-E3/9AT | Vishay Intertechnologies | $0.2122 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | S3M_R1_00001 vs S3M-E3/9AT |
S3K-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | S3M_R1_00001 vs S3K-TP |
S3M-TR7G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | S3M_R1_00001 vs S3M-TR7G |
S3M | Surge Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | S3M_R1_00001 vs S3M |
S3MR6G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | S3M_R1_00001 vs S3MR6G |
S3M | Lision Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | S3M_R1_00001 vs S3M |
S3M_R1_00001 Frequently Asked Questions (FAQ)
-
PanJit recommends following the JEDEC JESD51-7 standard for thermal management and using a 4-layer PCB with a dedicated ground plane to minimize noise and thermal resistance. A thermal pad on the bottom of the package should be connected to a thermal vias array to dissipate heat efficiently.
-
To ensure reliable operation, it's essential to follow the recommended operating conditions, including voltage, current, and temperature ranges. Additionally, consider implementing thermal monitoring and protection mechanisms, such as thermal shutdown or throttling, to prevent overheating.
-
PanJit recommends following the IPC-J-STD-020D standard for soldering and rework. The component can be soldered using a peak reflow temperature of 260°C (500°F) for a maximum of 30 seconds. For rework, use a temperature-controlled soldering iron with a maximum temperature of 350°C (662°F) and a dwell time of 3 seconds.
-
To prevent ESD damage, handle the component in an ESD-protected environment, wear an ESD wrist strap or use an ESD mat, and store the component in its original packaging or an ESD-safe container. Avoid touching the component's pins or exposed surfaces.
-
When using the S3M_R1_00001 in a high-reliability or safety-critical application, ensure that you follow the recommended design and testing guidelines, including fault tree analysis, failure mode and effects analysis (FMEA), and environmental stress screening (ESS). Additionally, consider implementing redundant or fail-safe design strategies to mitigate potential failures.