Part Details for S3M100K by Tripp Lite
Results Overview of S3M100K by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3M100K Information
S3M100K by Tripp Lite is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for S3M100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ3123
|
Newark | S3M100K |Eaton Tripp Lite S3M100K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40,180.5300 / $45,025.0000 | Buy Now |
DISTI #
74614404
|
RS | UPS, Standby, 3-Phase, 450VA, 255W, 208/220/120/127V, Batteries Required Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$48,127.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35,801.1500 / $36,899.8500 | Buy Now |
|
NAC | UPS 3PHASE SMART ONLINE 100KVA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |