Part Details for S3M by JGD Semiconductors Co Ltd
Results Overview of S3M by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3M Information
S3M by JGD Semiconductors Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for S3M
S3M CAD Models
S3M Part Data Attributes
|
S3M
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S3M
JGD Semiconductors Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES |
Alternate Parts for S3M
This table gives cross-reference parts and alternative options found for S3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S3MB | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, SMB, 2 PIN | S3M vs S3MB |
ES3M | Surge Components Inc | Check for Price | Rectifier Diode, | S3M vs ES3M |
US3MBFL-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, | S3M vs US3MBFL-TP |
RS3M | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | S3M vs RS3M |
S3M | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, | S3M vs S3M |
RS3MCF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | S3M vs RS3MCF |
FR3MB | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | S3M vs FR3MB |
CMR3U-10MTIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | S3M vs CMR3U-10MTIN/LEAD |
UF3M | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 3A, 1000V V(RRM), | S3M vs UF3M |
GN3MB | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, | S3M vs GN3MB |