-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3M-E3/9AT by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC4205
|
Newark | 1.5W,36V, Smp Zener Rohs Compliant: Yes |Vishay S3M-E3/9AT RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 42000 |
|
$0.1180 / $0.1920 | Buy Now |
DISTI #
12M2977
|
Newark | 3A,1000V, std Gpp Smc Rect |Vishay S3M-E3/9AT RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1800 | Buy Now |
DISTI #
S3M-E3/9AT
|
Avnet Americas | 3A,1000V,STD GPP SMC RECT - Tape and Reel (Alt: S3M-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 5 Weeks, 0 Days Container: Reel | 42000 |
|
$0.0672 | Buy Now |
DISTI #
625-S3M-E3/9AT
|
Mouser Electronics | Rectifiers 3.0 Amp 1000 Volt 100 Amp IFSM RoHS: Compliant | 0 |
|
$0.1210 / $0.5800 | Order Now |
DISTI #
E02:0323_00446145
|
Arrow Electronics | Diode Switching 1KV 3A 2-Pin SMC T/R Min Qty: 3500 Package Multiple: 3500 Lead time: 5 Weeks Date Code: 2503 | Europe - 7000 |
|
$0.0806 | Buy Now |
DISTI #
87543959
|
Verical | Diode Switching 1KV 3A 2-Pin SMC T/R Min Qty: 3500 Package Multiple: 3500 Date Code: 2503 | Americas - 7000 |
|
$0.1269 / $0.1395 | Buy Now |
DISTI #
S3M-E3/9AT
|
TTI | Rectifiers 3.0 Amp 1000 Volt 100 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1360 | Buy Now |
DISTI #
S3M-E3/9AT
|
IBS Electronics | RECTIFIER DIODE 1 PHASE 1 ELEMENT 3A 1000V V(RRM) SILICON DO-214AB Min Qty: 3500 Package Multiple: 1 | 35000 |
|
$0.0966 / $0.1037 | Buy Now |
DISTI #
S3M-E3/9AT
|
EBV Elektronik | 3A1000VSTD GPP SMC RECT (Alt: S3M-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 27558 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S3M-E3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S3M-E3/9AT
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for S3M-E3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3M-E3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S3M | Daco Semiconductor Co Ltd | $0.0744 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | S3M-E3/9AT vs S3M |
S3M-E3/57T | Vishay Intertechnologies | $0.1600 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | S3M-E3/9AT vs S3M-E3/57T |
S3K-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | S3M-E3/9AT vs S3K-TP |
S3M-TR7G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | S3M-E3/9AT vs S3M-TR7G |
S3M | Surge Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | S3M-E3/9AT vs S3M |
S3MR6G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | S3M-E3/9AT vs S3MR6G |
S3M | Lision Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | S3M-E3/9AT vs S3M |
S3M | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 2.5A, 1000V V(RRM) | S3M-E3/9AT vs S3M |
The recommended storage condition for S3M-E3/9AT is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
While S3M-E3/9AT is suitable for high-frequency applications, its performance may degrade above 100 kHz. It's recommended to consult with a Vishay application engineer for specific guidance.
To prevent damage, use a soldering iron with a temperature below 260°C, and avoid applying excessive force or bending during the soldering process.
Yes, S3M-E3/9AT is compatible with lead-free soldering, but it's essential to follow the recommended soldering profile to prevent damage.
The maximum allowable voltage derating for S3M-E3/9AT is 80% of the rated voltage, but it's recommended to consult the datasheet and application notes for specific guidance.