Part Details for S3K by RFE International Inc
Results Overview of S3K by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3K Information
S3K by RFE International Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for S3K
S3K CAD Models
S3K Part Data Attributes
|
S3K
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
S3K
RFE International Inc
Rectifier Diode, 1 Element, 3A, 800V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES |
Alternate Parts for S3K
This table gives cross-reference parts and alternative options found for S3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES3K | Surge Components Inc | Check for Price | Rectifier Diode, | S3K vs ES3K |
RS3KBF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | S3K vs RS3KBF |
ES3K | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | S3K vs ES3K |
GS3KBF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | S3K vs GS3KBF1 |
GS3KBF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | S3K vs GS3KBF3 |
UF3KB | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 3A, 800V V(RRM), | S3K vs UF3KB |
S3K-TR7G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | S3K vs S3K-TR7G |