Part Details for S3K by Galaxy Semi-Conductor Co Ltd
Results Overview of S3K by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3K Information
S3K by Galaxy Semi-Conductor Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for S3K
S3K CAD Models
S3K Part Data Attributes
|
S3K
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S3K
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 3A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S3K
This table gives cross-reference parts and alternative options found for S3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S3KB | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMB, 2 PIN | S3K vs S3KB |
BY399 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | S3K vs BY399 |
S3K | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMC, 2 PIN | S3K vs S3K |
RS3KBF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | S3K vs RS3KBF |
S3K | Rugao Dachang Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMC, 2 PIN | S3K vs S3K |
UF3K | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 3A, 800V V(RRM), | S3K vs UF3K |
S3KBF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | S3K vs S3KBF |
RS3K | Fuji Electric Co Ltd | Check for Price | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | S3K vs RS3K |
GN3KB | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, | S3K vs GN3KB |
RS3KCF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | S3K vs RS3KCF |