Part Details for S3JALH by Taiwan Semiconductor
Results Overview of S3JALH by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3JALH Information
S3JALH by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S3JALH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-S3JALHCT-ND
|
DigiKey | DIODE STANDARD 600V 3A THIN SMA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17789 In Stock |
|
$0.0616 / $0.4900 | Buy Now |
DISTI #
S3JALH
|
Avnet Americas | - Tape and Reel (Alt: S3JALH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0530 / $0.0574 | Buy Now |
DISTI #
821-S3JALH
|
Mouser Electronics | Rectifiers 3A, 600V, Standard Recovery Rectifier RoHS: Compliant | 27697 |
|
$0.0640 / $0.4900 | Buy Now |
DISTI #
V72:2272_28467784
|
Arrow Electronics | Diode Switching 600V 3A 2-Pin Thin SMA T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2333 Container: Cut Strips | Americas - 19624 |
|
$0.0527 / $0.2793 | Buy Now |
DISTI #
70751829
|
Verical | Diode Switching 600V 3A 2-Pin Thin SMA T/R Automotive AEC-Q101 Min Qty: 112 Package Multiple: 1 Date Code: 2333 | Americas - 19624 |
|
$0.0527 / $0.0835 | Buy Now |
DISTI #
S3JALH-TSC
|
TME | Diode: rectifying, SMD, 600V, 3A, thinSMA, reel,tape Min Qty: 1 | 0 |
|
$0.0730 / $0.5410 | RFQ |
Part Details for S3JALH
S3JALH CAD Models
S3JALH Part Data Attributes
|
S3JALH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S3JALH
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |