Part Details for S3J by Uniohm Corp
Results Overview of S3J by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3J Information
S3J by Uniohm Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for S3J
S3J CAD Models
S3J Part Data Attributes
|
S3J
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
S3J
Uniohm Corp
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIOHM CORP | |
Part Package Code | DO-214AB | |
Package Description | PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S3J
This table gives cross-reference parts and alternative options found for S3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S3J | SPC Multicomp | $0.1667 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | S3J vs S3J |
S3J-M3/9AT | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | S3J vs S3J-M3/9AT |
S3J-E3/9AT | Vishay Semiconductors | Check for Price | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | S3J vs S3J-E3/9AT |
S3JR6G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | S3J vs S3JR6G |
UF3J | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | S3J vs UF3J |
S3J | SEMIKRON | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | S3J vs S3J |
S3J-M3/57T | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | S3J vs S3J-M3/57T |
S3J | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 | S3J vs S3J |