Part Details for S3J by Frontier Electronics Co Ltd
Results Overview of S3J by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3J Information
S3J by Frontier Electronics Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for S3J
S3J CAD Models
S3J Part Data Attributes
|
S3J
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S3J
Frontier Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S3J
This table gives cross-reference parts and alternative options found for S3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MURS360B-13-F | Diodes Incorporated | $0.2649 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMB, 2 PIN | S3J vs MURS360B-13-F |
S3JB | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMB, 2 PIN | S3J vs S3JB |
UF3JB | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 3A, 600V V(RRM), | S3J vs UF3JB |
ES3JB | Taitron Components Inc | Check for Price | Rectifier Diode, | S3J vs ES3JB |
ER3J | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 3A, 600V V(RRM), | S3J vs ER3J |
S3JB-XX-TR70 | Taitron Components Inc | Check for Price | Rectifier Diode, | S3J vs S3JB-XX-TR70 |
S3J | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMC, 2 PIN | S3J vs S3J |
US3J | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC-F, 2 PIN | S3J vs US3J |
CMR3U-06MTR13PBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | S3J vs CMR3U-06MTR13PBFREE |
UF3J | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMC, 2 PIN | S3J vs UF3J |