Part Details for S3J by Diotec Semiconductor AG
Results Overview of S3J by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3J Information
S3J by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-S3JCT-ND
|
DigiKey | DIODE STANDARD 600V 3A DO214AB Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2328 In Stock |
|
$0.0325 / $0.1900 | Buy Now |
DISTI #
637-S3J
|
Mouser Electronics | Rectifiers Diode, SMC, 600V, 3A RoHS: Compliant | 11663 |
|
$0.0330 / $0.1900 | Buy Now |
|
Onlinecomponents.com | Diode - SMC - 600V - 3A RoHS: Compliant |
45000 In Stock 204000 Factory Stock |
|
$0.0288 / $0.0377 | Buy Now |
DISTI #
87338543
|
Verical | Diode Switching 600V 3A 2-Pin SMC T/R Min Qty: 940 Package Multiple: 1 | Americas - 61598 |
|
$0.0496 / $0.0745 | Buy Now |
DISTI #
78439563
|
Verical | Diode Switching 600V 3A 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2349 | Americas - 45000 |
|
$0.0417 / $0.0490 | Buy Now |
DISTI #
S3J-DIO
|
TME | Diode: rectifying, SMD, 600V, 3A, 1.5us, SMC, Ufmax: 1.15V, Ifsm: 100A Min Qty: 5 | 19930 |
|
$0.0339 / $0.1436 | Buy Now |
DISTI #
S3J
|
IBS Electronics | DIODE STANDARD RECOVERY RECTIFIER 600V 3A 2-PIN SMC T/R Min Qty: 3000 Package Multiple: 1 | 45000 |
|
$0.0374 / $0.0490 | Buy Now |
|
Master Electronics | Diode - SMC - 600V - 3A RoHS: Compliant |
45000 In Stock 204000 Factory Stock |
|
$0.0288 / $0.0377 | Buy Now |
Part Details for S3J
S3J CAD Models
S3J Part Data Attributes
|
S3J
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
S3J
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S3J
This table gives cross-reference parts and alternative options found for S3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GS3J | Yangzhou Yangjie Electronics Co Ltd | $0.0509 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | S3J vs GS3J |
S3J | onsemi | $0.2692 | 3.0A General Purpose Rectifier, SMC, 3000-REEL | S3J vs S3J |
S3J | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 2.5A, 600V V(RRM) | S3J vs S3J |
UF3J-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | S3J vs UF3J-T3-LF |
S3J | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode | S3J vs S3J |
S3J Frequently Asked Questions (FAQ)
-
A good PCB layout for S3J should have a large copper area for heat dissipation, with multiple vias connecting the top and bottom layers. A thermal pad on the bottom of the package should be connected to a large copper area on the PCB.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended derating curves, ensure good thermal management, and consider using a heat sink or thermal interface material.
-
Exceeding the maximum junction temperature can lead to reduced lifespan, decreased performance, and potentially even device failure. It's crucial to ensure the device operates within the recommended temperature range.
-
While S3J is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments. If operation in humid environments is necessary, consider using a conformal coating or potting the device to protect it from moisture.
-
To prevent ESD damage, use proper ESD protection measures such as wrist straps, anti-static mats, and ESD-safe tools. Ensure that the PCB design includes ESD protection components, such as TVS diodes or ESD protection arrays.