Part Details for S3J-E3/9AT by Vishay Semiconductors
Results Overview of S3J-E3/9AT by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3J-E3/9AT Information
S3J-E3/9AT by Vishay Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S3J-E3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S3J-E3/9ATGICT-ND
|
DigiKey | DIODE STANDARD 600V 3A DO214AB Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
486 In Stock |
|
$0.1100 / $0.4900 | Buy Now |
Part Details for S3J-E3/9AT
S3J-E3/9AT CAD Models
S3J-E3/9AT Part Data Attributes
|
S3J-E3/9AT
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S3J-E3/9AT
Vishay Semiconductors
DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S3J-E3/9AT
This table gives cross-reference parts and alternative options found for S3J-E3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3J-E3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GS3J | Yangzhou Yangjie Electronics Co Ltd | $0.0509 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | S3J-E3/9AT vs GS3J |
S3J | Daco Semiconductor Co Ltd | $0.0659 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | S3J-E3/9AT vs S3J |
S3J-13-F | Diodes Incorporated | $0.1598 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, GREEN, PLASTIC, SMC, 2 PIN | S3J-E3/9AT vs S3J-13-F |
S3J | onsemi | Check for Price | 3.0A General Purpose Rectifier, SMC, 3000-REEL | S3J-E3/9AT vs S3J |
S3J_R2_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | S3J-E3/9AT vs S3J_R2_10001 |
S3J_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | S3J-E3/9AT vs S3J_R2_00001 |
S3J | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 2.5A, 600V V(RRM) | S3J-E3/9AT vs S3J |
S3J-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | S3J-E3/9AT vs S3J-13 |
UF3J-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | S3J-E3/9AT vs UF3J-T3-LF |
S3J | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode | S3J-E3/9AT vs S3J |
S3J-E3/9AT Frequently Asked Questions (FAQ)
-
The recommended storage condition for S3J-E3/9AT is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
-
While S3J-E3/9AT is designed to operate in a wide range of temperatures, it's not recommended to use it in high-humidity environments (> 80% RH) without proper protection, as it may affect its reliability and lifespan.
-
The maximum surge current that S3J-E3/9AT can handle is 100 A for 10 ms, but it's recommended to derate the current based on the operating temperature and other environmental factors.
-
Yes, S3J-E3/9AT is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's guidelines for reflow soldering and to ensure that the peak temperature does not exceed 260°C.
-
The typical thermal resistance of S3J-E3/9AT is 10°C/W, but this value can vary depending on the specific application, PCB design, and environmental conditions.