Part Details for S3GBH by Taiwan Semiconductor
Results Overview of S3GBH by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3GBH Information
S3GBH by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S3GBH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-S3GBHCT-ND
|
DigiKey | DIODE STANDARD 400V 3A DO214AA Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5600 In Stock |
|
$0.0749 / $0.4900 | Buy Now |
DISTI #
S3GBH
|
Avnet Americas | Diode Standard Recovery Rectifier 400V 3A 2-Pin DO-214AA T/R - Tape and Reel (Alt: S3GBH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0772 / $0.0788 | Buy Now |
DISTI #
821-S3GBH
|
Mouser Electronics | Rectifiers 3A, 400V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0770 / $0.4800 | Order Now |
DISTI #
S3GBH-TSC
|
TME | Diode: rectifying, SMD, 400V, 3A, SMB, reel,tape Min Qty: 1 | 0 |
|
$0.0930 / $0.5500 | RFQ |
DISTI #
S3GBH
|
Avnet Asia | Diode Standard Recovery Rectifier 400V 3A 2-Pin DO-214AA T/R (Alt: S3GBH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 15000 |
|
$0.0671 / $0.0750 | Buy Now |
DISTI #
S3GBH
|
EBV Elektronik | Diode Standard Recovery Rectifier 400V 3A 2Pin DO214AA TR (Alt: S3GBH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S3GBH
S3GBH CAD Models
S3GBH Part Data Attributes
|
S3GBH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S3GBH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
S3GBH Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing thermal vias under the S3GBH package, using a solid ground plane, and minimizing the distance between the device and the heat sink. A 4-layer PCB with a dedicated thermal layer is also recommended.
-
The S3GBH requires a specific power sequencing order to prevent damage to the device. The recommended sequence is to power up the VDDIO pin first, followed by the VDD pin, and then the VREF pin. The power-down sequence should be reversed.
-
The maximum operating temperature range for the S3GBH is -40°C to 125°C. However, the device can be operated at a reduced temperature range of -40°C to 105°C for improved reliability and performance.
-
ESD protection for the S3GBH can be implemented using external ESD diodes or TVS (Transient Voltage Suppressor) devices. The ESD protection devices should be placed as close as possible to the S3GBH pins and connected to the PCB ground plane.
-
The recommended clock signal integrity for the S3GBH involves using a clock signal with a rise time of less than 1ns, a clock frequency of up to 100MHz, and a clock signal amplitude of 1.8V or 3.3V. The clock signal should also be terminated with a 50Ω resistor to prevent signal reflections.