-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3G-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S3G-TPMSCT-ND
|
DigiKey | DIODE STANDARD 400V 3A DO214AB Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8331 In Stock |
|
$0.0975 / $0.4700 | Buy Now |
DISTI #
833-S3G-TP
|
Mouser Electronics | Rectifiers 400V 3A RoHS: Compliant | 175 |
|
$0.0970 / $0.4700 | Buy Now |
|
Future Electronics | Rectifiers 400V 3A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.1027 / $0.1069 | Buy Now |
DISTI #
84421180
|
Verical | Diode Switching 400V 3A 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.0922 | Buy Now |
|
Bristol Electronics | 214 |
|
RFQ | ||
DISTI #
S3G-TP
|
TME | Diode: rectifying, SMD, 400V, 3A, DO214AB, Ufmax: 1.2V, Ifsm: 100A Min Qty: 5 | 0 |
|
$0.0940 / $0.2520 | RFQ |
|
LCSC | SMC(DO-214AB) Super Barrier Rectifiers (SBR) ROHS | 430 |
|
$0.0472 / $0.0853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S3G-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
S3G-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AB | |
Package Description | SMCJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for S3G-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3G-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S3GHE3/9AT | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | S3G-TP vs S3GHE3/9AT |
S3G | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 2.5A, 400V V(RRM) | S3G-TP vs S3G |
S3G-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 | S3G-TP vs S3G-GT3 |
S3GM6G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | S3G-TP vs S3GM6G |
The recommended PCB layout for optimal thermal performance involves placing thermal vias under the package, using a solid ground plane, and keeping the thermal traces as short and wide as possible. A 4-layer PCB with a dedicated thermal layer is also recommended.
To ensure reliable operation in high-temperature environments, it is essential to follow proper thermal design and layout guidelines, use a heat sink if necessary, and ensure that the device is operated within its specified temperature range. Additionally, consider using a thermistor or thermal sensor to monitor the device temperature.
Exceeding the maximum junction temperature can lead to reduced device lifespan, decreased performance, and potentially even device failure. It is crucial to ensure that the device operates within its specified temperature range to maintain reliability and performance.
To handle ESD protection for the S3G-TP, it is recommended to follow proper ESD handling procedures during assembly and testing, use ESD-protective packaging and materials, and consider adding external ESD protection devices such as TVS diodes or ESD arrays.
The recommended storage and handling procedures for the S3G-TP include storing the devices in their original packaging, avoiding exposure to moisture and extreme temperatures, and handling the devices by the body or leads to prevent damage.