Part Details for S3DB by onsemi
Results Overview of S3DB by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3DB Information
S3DB by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S3DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9757
|
Newark | Rectifier, Single, 200V, 3A, Do-214Aa, Repetitive Peak Reverse Voltage:200V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:1.5Μs, Forward Surge Current:80A, No. Of Pins:2Pinsrohs Compliant: Yes |Onsemi S3DB RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 / $0.1560 | Buy Now |
DISTI #
S3DBFSCT-ND
|
DigiKey | DIODE STANDARD 200V 3A DO214AA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8740 In Stock |
|
$0.1452 / $0.5800 | Buy Now |
DISTI #
S3DB
|
Avnet Americas | 200V 3A GENERAL PURPOSE RECTIFIER IN SMB - Tape and Reel (Alt: S3DB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1499 / $0.1637 | Buy Now |
DISTI #
512-S3DB
|
Mouser Electronics | Rectifiers 200V 3A Gen Purpose Surf Mnt Rectifier | 2502 |
|
$0.1500 / $0.5700 | Buy Now |
|
Onlinecomponents.com | Diode Rectifier 200V 3A 2-Pin DO-214AA T/R RoHS: Compliant | 0 |
|
$0.1385 / $0.1570 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 3A, 200V, DO-214AA RoHS: Not Compliant Status: Active Min Qty: 1 | 122 |
|
$0.1220 / $0.1968 | Buy Now |
DISTI #
S3DB
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.1500 | Buy Now |
DISTI #
S3DB
|
EBV Elektronik | 200V 3A GENERAL PURPOSE RECTIFIER IN SMB (Alt: S3DB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2092 / $0.2267 | Buy Now |
Part Details for S3DB
S3DB CAD Models
S3DB Part Data Attributes
|
S3DB
onsemi
Buy Now
Datasheet
|
Compare Parts:
S3DB
onsemi
3 A, 200 V Surface Mount Rectifiers, SMB, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Manufacturer Package Code | 403AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
S3DB Frequently Asked Questions (FAQ)
-
The maximum number of devices that can be connected in a daisy-chain configuration is 8. This is because the S3DB has a limited number of address pins, which restricts the number of devices that can be uniquely addressed.
-
The S3DB has built-in error detection and correction mechanisms, such as CRC and ECC. However, in case of errors, the host controller should implement retry mechanisms to ensure data integrity. The datasheet provides guidelines for error handling and recovery.
-
The recommended operating temperature range for the S3DB is -40°C to 85°C. However, it's essential to note that the device's performance and reliability may be affected at extreme temperatures. It's recommended to consult the datasheet and onsemi's application notes for more information.
-
The S3DB is not designed to be radiation-hardened, and its performance and reliability may be affected in high-radiation environments. If you need a radiation-hardened solution, you should consider onsemi's radiation-hardened products or consult with their application engineers.
-
The S3DB does not have built-in encryption capabilities. However, you can implement encryption and security mechanisms in the host controller or through external components. It's recommended to consult onsemi's application notes and security guidelines for more information.