Part Details for S3DB by Galaxy Microelectronics
Results Overview of S3DB by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3DB Information
S3DB by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for S3DB
S3DB CAD Models
S3DB Part Data Attributes
|
S3DB
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
S3DB
Galaxy Microelectronics
Standard Recovery Rectifiers; VRRM MAX (V): 200V; IAV MAX (A): 3A; VFM MAX (V): 1.15V; @ IF (A): 3A; IFSM MAX (A): 100A; IR MAX (UA): 10uA; @VR (V): 200V; Package: SMB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S3DB
This table gives cross-reference parts and alternative options found for S3DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5550D3B-JQRS.GRPB | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3A, 200V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | S3DB vs 1N5550D3B-JQRS.GRPB |
1N5550D3B-JQRS.L1DM | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3A, 200V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | S3DB vs 1N5550D3B-JQRS.L1DM |
1N5550D3B-JQRS.GRPC | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3A, 200V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | S3DB vs 1N5550D3B-JQRS.GRPC |
SK3200BH-TP | Micro Commercial Components | Check for Price | Rectifier Diode, | S3DB vs SK3200BH-TP |
S3D | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, | S3DB vs S3D |
1N5550D3A-JQRS.DA | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3A, 200V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | S3DB vs 1N5550D3A-JQRS.DA |
US3D | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC-F, 2 PIN | S3DB vs US3D |
1N5550D3B-JQRS.RAD | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3A, 200V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | S3DB vs 1N5550D3B-JQRS.RAD |
GR3D | Surge Components Inc | Check for Price | Rectifier Diode, | S3DB vs GR3D |
1N5550D3B-JQRS.L3D | TT Electronics Resistors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | S3DB vs 1N5550D3B-JQRS.L3D |