Part Details for S3DB-HF by Comchip Technology Corporation Ltd
Results Overview of S3DB-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3DB-HF Information
S3DB-HF by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S3DB-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-S3DB-HFTR-ND
|
DigiKey | DIODE STANDARD 200V 3A DO214AA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0647 / $0.0973 | Buy Now |
DISTI #
750-S3DB-HF
|
Mouser Electronics | Rectifiers RECTIFIER GEN PURP 200V 3A SMB RoHS: Compliant | 0 |
|
$0.0650 / $0.4300 | Order Now |
|
NAC | RECTIFIER GEN PURP 200V 3A SMB RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0710 / $0.1700 | Buy Now |
Part Details for S3DB-HF
S3DB-HF CAD Models
S3DB-HF Part Data Attributes
|
S3DB-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
S3DB-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-10-24 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S3DB-HF
This table gives cross-reference parts and alternative options found for S3DB-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3DB-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UG3DB-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | S3DB-HF vs UG3DB-TP-HF |
SM3200C | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | S3DB-HF vs SM3200C |
US3DC-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | S3DB-HF vs US3DC-HF |
ES3DC-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | S3DB-HF vs ES3DC-HF |
S3DC-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | S3DB-HF vs S3DC-HF |