Part Details for S3DB-13-F by Diodes Incorporated
Results Overview of S3DB-13-F by Diodes Incorporated
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3DB-13-F Information
S3DB-13-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S3DB-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8387
|
Newark | Rectifier, 200V, 3A, Do-214Aa Rohs Compliant: Yes |Diodes Inc. S3DB-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2114 |
|
$0.1640 / $0.2600 | Buy Now |
DISTI #
S3DB-FDICT-ND
|
DigiKey | DIODE STANDARD 200V 3A SMB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
108118 In Stock |
|
$0.1050 / $0.2600 | Buy Now |
DISTI #
S3DB-13-F
|
Avnet Americas | Diode Switching 200V 3A 2-Pin SMB T/R - Tape and Reel (Alt: S3DB-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 1266000 Factory Stock |
|
$0.0939 / $0.1023 | Buy Now |
DISTI #
621-S3DB-F
|
Mouser Electronics | Rectifiers 200V 3A RoHS: Compliant | 20646 |
|
$0.1640 / $0.2600 | Buy Now |
DISTI #
V72:2272_06703671
|
Arrow Electronics | Diode 200V 3A 2-Pin SMB T/R Min Qty: 603 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2205 Container: Cut Strips | Americas - 2053 |
|
$0.0980 / $0.1661 | Buy Now |
|
Future Electronics | S3D Series 200 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 75000Reel |
|
$0.0858 / $0.0910 | Buy Now |
|
Future Electronics | S3D Series 200 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 3000Reel |
|
$0.0858 / $0.0910 | Buy Now |
|
Future Electronics | S3D Series 200 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 295Cut Tape/Mini-Reel |
|
$0.1780 / $0.3800 | Buy Now |
|
Bristol Electronics | 2661 |
|
RFQ | ||
|
Quest Components | DIODE GPP 3A 200A SMB | 1644 |
|
$0.2295 / $0.7650 | Buy Now |
Part Details for S3DB-13-F
S3DB-13-F CAD Models
S3DB-13-F Part Data Attributes
|
S3DB-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
S3DB-13-F
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S3DB-13-F
This table gives cross-reference parts and alternative options found for S3DB-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3DB-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S3DB-7 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | S3DB-13-F vs S3DB-7 |
S3DB-13-F Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for S3DB-13-F is a standard SOT23 package with a 1.3mm x 1.3mm body size and a 0.5mm pitch. A minimum pad size of 0.6mm x 0.6mm is recommended for reliable soldering.
-
To ensure reliable operation of S3DB-13-F in high-temperature environments, it is recommended to derate the device's power dissipation according to the temperature derating curve provided in the datasheet. Additionally, ensure good thermal design and heat sinking to keep the junction temperature below 150°C.
-
The maximum allowable voltage on the input pins of S3DB-13-F is 5.5V. Exceeding this voltage may cause damage to the device.
-
ESD protection for S3DB-13-F can be achieved by following proper handling and storage procedures, such as using anti-static wrist straps, mats, and bags. Additionally, consider adding external ESD protection devices, such as TVS diodes, to the PCB design.
-
The recommended storage condition for S3DB-13-F is in a dry, cool place with a temperature range of -40°C to 125°C and humidity below 60%. Avoid exposing the devices to direct sunlight, moisture, or extreme temperatures.