Part Details for S3BHE3_A/H by Vishay Intertechnologies
Results Overview of S3BHE3_A/H by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3BHE3_A/H Information
S3BHE3_A/H by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S3BHE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S3BHE3_A/H
|
Avnet Americas | 3A 100V STD GPP SM RECT - Tape and Reel (Alt: S3BHE3_A/H) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.1247 / $0.1325 | Buy Now |
DISTI #
625-S3BHE3_A/H
|
Mouser Electronics | Rectifiers 3A 100V 100A@8.3ms Single Die Auto RoHS: Compliant | 1553 |
|
$0.1320 / $0.4900 | Buy Now |
DISTI #
V72:2272_18773222
|
Arrow Electronics | Diode Switching 100V 3A 2-Pin SMC T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1851 Container: Cut Strips | Americas - 27 |
|
$0.1240 / $0.4083 | Buy Now |
DISTI #
S3BHE3-A/H
|
TME | Diode: rectifying, SMD, 100V, 3A, 2.5us, DO214AB,SMC, Ufmax: 1.15V Min Qty: 5 | 0 |
|
$0.2230 / $0.3340 | RFQ |
DISTI #
S3BHE3_A/H
|
EBV Elektronik | 3A 100V STD GPP SM RECT (Alt: S3BHE3_A/H) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 6 Weeks, 0 Days | EBV - 850 |
|
Buy Now | |
|
New Advantage Corporation | RectifierDiode,1Phase,1Element,1.5A,200VV(RRM),Silicon,DO-214AA RoHS: Compliant Min Qty: 1 Package Multiple: 850 | 850 |
|
$0.7317 | Buy Now |
Part Details for S3BHE3_A/H
S3BHE3_A/H CAD Models
S3BHE3_A/H Part Data Attributes
|
S3BHE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S3BHE3_A/H
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 2.5 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
S3BHE3_A/H Frequently Asked Questions (FAQ)
-
Store the devices in a dry, cool place, away from direct sunlight, and avoid exposure to moisture, dust, and extreme temperatures.
-
Yes, S3BHE3_A/H is designed for high-reliability applications, such as aerospace, defense, and industrial control systems, due to its high-quality construction and rigorous testing.
-
Use proper ESD protection measures, such as wrist straps, mats, and packaging, to prevent damage from electrostatic discharge. Follow Vishay's ESD handling guidelines for sensitive components.
-
The maximum operating temperature range for S3BHE3_A/H is -55°C to +150°C, but derating may be necessary for extended operation at high temperatures.
-
Yes, S3BHE3_A/H is designed to withstand high-vibration environments, but ensure proper mounting and mechanical stress relief to prevent damage.