Part Details for S3BCG by Shikues Semiconductor
Results Overview of S3BCG by Shikues Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3BCG Information
S3BCG by Shikues Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S3BCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3A Independent Type 1V3A 100V SMC(DO-214AB) Diodes - General Purpose ROHS | 20 |
|
$0.0156 / $0.0355 | Buy Now |
Part Details for S3BCG
S3BCG CAD Models
S3BCG Part Data Attributes
|
S3BCG
Shikues Semiconductor
Buy Now
|
Compare Parts:
S3BCG
Shikues Semiconductor
|
Samacsys Manufacturer | Shikues | |
Samacsys Modified On | 2023-06-15 13:49:03 |