Part Details for S3BB by onsemi
Results Overview of S3BB by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3BB Information
S3BB by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S3BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9756
|
Newark | Rectifier, Single, 100V, 3A, Do-214Aa, Repetitive Peak Reverse Voltage:100V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:1.5Μs, Forward Surge Current:80A, No. Of Pins:2Pinsrohs Compliant: Yes |Onsemi S3BB RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
S3BBFSCT-ND
|
DigiKey | DIODE STANDARD 100V 3A DO214AA Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
194 In Stock |
|
$0.1043 / $0.6200 | Buy Now |
DISTI #
S3BB
|
Avnet Americas | 100V 3A GENERAL PURPOSE RECTIFIER IN SMB - Tape and Reel (Alt: S3BB) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_14140773
|
Arrow Electronics | Diode Switching 100V 3A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2217 Container: Cut Strips | Americas - 8000 |
|
$0.1059 / $0.1828 | Buy Now |
DISTI #
62127348
|
Verical | Diode Switching 100V 3A 2-Pin SMB T/R Min Qty: 56 Package Multiple: 1 Date Code: 2217 | Americas - 8000 |
|
$0.1059 / $0.1203 | Buy Now |
DISTI #
S3BB
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ | |
DISTI #
S3BB
|
Avnet Silica | 100V 3A GENERAL PURPOSE RECTIFIER IN SMB (Alt: S3BB) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S3BB
|
EBV Elektronik | 100V 3A GENERAL PURPOSE RECTIFIER IN SMB (Alt: S3BB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 30V Independent Type 550mV700mA DO-214AA Schottky Diodes ROHS | 280 |
|
$0.1399 / $0.2719 | Buy Now |
Part Details for S3BB
S3BB CAD Models
S3BB Part Data Attributes
|
S3BB
onsemi
Buy Now
Datasheet
|
Compare Parts:
S3BB
onsemi
3 A, 100 V Surface Mount Rectifiers, SMB, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Manufacturer Package Code | 403AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
S3BB Frequently Asked Questions (FAQ)
-
Onsemi recommends a 2-layer or 4-layer PCB with a solid ground plane on the bottom layer to improve thermal performance. The device should be placed near a thermal pad or a heat sink to dissipate heat efficiently.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's power dissipation according to the temperature derating curve provided in the datasheet. Additionally, ensure good thermal design and heat sinking to keep the junction temperature within the recommended operating range.
-
Onsemi recommends using a low-ESR ceramic capacitor with a value between 4.7uF to 10uF as the input capacitor. The capacitor should be placed as close as possible to the device's input pins to minimize parasitic inductance and ensure optimal performance.
-
To troubleshoot issues with the device's output voltage regulation, check the input voltage, output load, and feedback resistors for any errors or misconfigurations. Ensure that the output voltage is within the recommended range and that the feedback resistors are correctly configured. Also, check for any signs of overheating or thermal shutdown.
-
Onsemi recommends keeping the feedback network as short and direct as possible to minimize noise and oscillations. The feedback resistors should be placed close to the device's feedback pins, and the traces should be routed away from noisy signals and high-current paths.