-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3BB-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-S3BB-TPCT-ND
|
DigiKey | DIODE STANDARD 100V 3A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2928 In Stock |
|
$0.1000 / $0.4200 | Buy Now |
DISTI #
833-S3BB-TP
|
Mouser Electronics | Rectifiers Standard 100V 3A RoHS: Compliant | 1240 |
|
$0.0970 / $0.3800 | Buy Now |
DISTI #
V36:1790_06837857
|
Arrow Electronics | Diode Switching 100V 3A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2336 | Americas - 6000 |
|
$0.0969 / $0.0989 | Buy Now |
DISTI #
V72:2272_06837857
|
Arrow Electronics | Diode Switching 100V 3A 2-Pin SMB T/R Min Qty: 993 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2121 Container: Cut Strips | Americas - 5695 |
|
$0.0999 / $0.1007 | Buy Now |
DISTI #
V79:2366_19939086
|
Arrow Electronics | Diode Switching 100V 3A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 1730 | Americas - 1120 |
|
$0.0399 | Buy Now |
DISTI #
79007239
|
Verical | Diode Switching 100V 3A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2336 | Americas - 6000 |
|
$0.0969 / $0.0989 | Buy Now |
DISTI #
58811923
|
Verical | Diode Switching 100V 3A 2-Pin SMB T/R Min Qty: 993 Package Multiple: 1 Date Code: 2121 | Americas - 5695 |
|
$0.1007 | Buy Now |
DISTI #
26927267
|
Verical | Diode Switching 100V 3A 2-Pin SMB T/R Min Qty: 145 Package Multiple: 1 Date Code: 1730 | Americas - 1120 |
|
$0.0399 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 3A, 100V V(RRM), SILICON, DO-214AA | 60 |
|
$0.1380 / $0.2070 | Buy Now |
DISTI #
S3BB-TP
|
IBS Electronics | S3BB-TP by MCC is a surface mount glass passivated rectifier in DO-214AA package rated for 100V reverse voltage and 3A forward current. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.1339 / $0.1404 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S3BB-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
S3BB-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for S3BB-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3BB-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S3BB-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | S3BB-TP vs S3BB-TP-HF |
The recommended storage temperature range for S3BB-TP is -55°C to 150°C.
Yes, the S3BB-TP is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
The maximum operating voltage for S3BB-TP is 50V.
Yes, the S3BB-TP is suitable for high-reliability applications due to its high-quality construction and rigorous testing.
To prevent electrostatic discharge (ESD) damage, handle S3BB-TP components in an ESD-protected environment, and use proper grounding and shielding techniques during assembly and installation.