Part Details for S3B by Silicon Standard Corp
Results Overview of S3B by Silicon Standard Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3B Information
S3B by Silicon Standard Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for S3B
S3B CAD Models
S3B Part Data Attributes
|
S3B
Silicon Standard Corp
Buy Now
Datasheet
|
Compare Parts:
S3B
Silicon Standard Corp
Rectifier Diode, 1 Element, 3A, 100V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON STANDARD CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
Moisture Sensitivity Level | 3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Peak Reflow Temperature (Cel) | 250 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES |
Alternate Parts for S3B
This table gives cross-reference parts and alternative options found for S3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RG3B | New Jersey Semiconductor Products Inc | Check for Price | Diode Switching 100V 3A 2-Pin Case G-3 | S3B vs RG3B |
BY396 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 3A, 100V V(RRM) | S3B vs BY396 |
S3B | Fuji Electric Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | S3B vs S3B |
RS3BB | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 3A, 100V V(RRM), | S3B vs RS3BB |
RS3B | Rugao Dachang Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN | S3B vs RS3B |
HS3B | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN | S3B vs HS3B |
CMR3S-01TR13 | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN | S3B vs CMR3S-01TR13 |
ES3BB | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | S3B vs ES3BB |
GN3BB | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, | S3B vs GN3BB |
US3B | Rugao Dachang Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN | S3B vs US3B |