Part Details for S3B-ZR-SM2-TF by JST Manufacturing
Results Overview of S3B-ZR-SM2-TF by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3B-ZR-SM2-TF Information
S3B-ZR-SM2-TF by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for S3B-ZR-SM2-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-S3B-ZR-SM2-TFTR-ND
|
DigiKey | CONN HEADER SMD R/A 3POS 1.5MM Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) |
1000 In Stock |
|
$0.2383 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ |
Part Details for S3B-ZR-SM2-TF
S3B-ZR-SM2-TF CAD Models
S3B-ZR-SM2-TF Part Data Attributes
|
S3B-ZR-SM2-TF
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S3B-ZR-SM2-TF
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.146 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for S3B-ZR-SM2-TF
This table gives cross-reference parts and alternative options found for S3B-ZR-SM2-TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3B-ZR-SM2-TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10089718-003000LF | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | S3B-ZR-SM2-TF vs 10089718-003000LF |
HS7203E-T | Foxconn | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT | S3B-ZR-SM2-TF vs HS7203E-T |
10089718-003000LF | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | S3B-ZR-SM2-TF vs 10089718-003000LF |
S3B-ZR-SM2-TF Frequently Asked Questions (FAQ)
-
The recommended mating cycle for the S3B-ZR-SM2-TF connector is 20-30 cycles. However, it's essential to note that the actual mating cycle may vary depending on the application, environment, and usage.
-
Yes, the S3B-ZR-SM2-TF connector is designed to withstand vibrations. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection. Consult JST's vibration testing standards and guidelines for more information.
-
The S3B-ZR-SM2-TF connector has a IP67 rating, making it suitable for outdoor and harsh environmental applications. However, it's essential to ensure proper sealing and protection from moisture, dust, and other environmental factors.
-
The maximum operating temperature for the S3B-ZR-SM2-TF connector is 125°C (257°F). However, it's recommended to consult the datasheet and JST's guidelines for temperature derating and specific application requirements.
-
The S3B-ZR-SM2-TF connector is part of the SM2 series, and it's designed to be compatible with other SM2 series connectors. However, it's essential to verify compatibility with other JST connector series before using them together.