Part Details for S3B-PH-K-S by JST Manufacturing
Results Overview of S3B-PH-K-S by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3B-PH-K-S Information
S3B-PH-K-S by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for S3B-PH-K-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1720-ND
|
DigiKey | CONN HEADER R/A 3POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
115529 In Stock |
|
$0.0802 / $0.1500 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SOLDER TERMINAL | 8718 |
|
$0.0683 / $0.4550 | Buy Now |
DISTI #
S3B-PH-K-S
|
TME | Connector: wire-board, socket, male, PIN: 3, PH, Pitch: 2mm, THT, 100V Min Qty: 5 | 53 |
|
$0.0970 / $0.1690 | Buy Now |
|
Win Source Electronics | CONN HEADER R/A 3POS 2MM / Connector Header Through Hole, Right Angle 3 position 0.079" (2.00mm) | 27000 |
|
$0.0266 / $0.0393 | Buy Now |
Part Details for S3B-PH-K-S
S3B-PH-K-S CAD Models
S3B-PH-K-S Part Data Attributes
|
S3B-PH-K-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S3B-PH-K-S
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SIDE ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for S3B-PH-K-S
This table gives cross-reference parts and alternative options found for S3B-PH-K-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3B-PH-K-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S3B-PH-K-R | JST Manufacturing | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S3B-PH-K-S vs S3B-PH-K-R |
S3B-PH-K-S Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.0 N·m (4.4-8.8 lbf·in).
-
Yes, the S3B-PH-K-S connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the S3B-PH-K-S connector is -25°C to 85°C (-13°F to 185°F).
-
Yes, the S3B-PH-K-S connector is designed for outdoor use and can withstand exposure to moisture and humidity.
-
The maximum current rating for the S3B-PH-K-S connector is 3A per contact.