-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3B-EH(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7627
|
Newark | Connector, Header, 3Pos, 1Row, 2.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Product Range:Eh Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Jst/japan Solderless Terminals S3B-EH(LF)(SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10346 |
|
$0.0550 | Buy Now |
DISTI #
306-S3B-EHLFSN
|
Mouser Electronics | Headers & Wire Housings EH HEADER (SIDE) RoHS: Compliant | 9541 |
|
$0.0600 / $0.1400 | Buy Now |
|
Future Electronics | EH Series 3 Position 2.5 mm Pitch Through Hole Side Entry Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 13791Box |
|
$0.0597 / $0.0689 | Buy Now |
DISTI #
JSTS3B-EH(LF)(SN)
|
Heilind Electronics | Americas - 31964 in Stock |
|
$0.0639 / $0.0818 | Buy Now | |
|
Quest Components | 3 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 7627 |
|
$0.0900 / $0.4500 | Buy Now |
|
Future Electronics | EH Series 3 Position 2.5 mm Pitch Through Hole Side Entry Shrouded Header Min Qty: 1 Package Multiple: 1 |
13791 null |
|
$0.0597 / $0.0689 | Buy Now |
DISTI #
JSTS3B-EH(LF)(SN)
|
Interstate Connecting Components | 7458 |
|
$0.0639 / $0.0818 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1800 |
|
RFQ | |
|
New Advantage Corporation | EH Series 3 Position 2.5 mm Pitch Through Hole Side Entry Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 54000 |
|
$0.1060 / $0.1148 | Buy Now |
|
Win Source Electronics | CONN HEADER EH SIDE 3POS 2.5MM | 30000 |
|
$0.0417 / $0.0625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S3B-EH(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S3B-EH(LF)(SN)
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | POLARIZED, SHROUDED, SIDE ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for S3B-EH(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3B-EH(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
67279-0310 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S3B-EH(LF)(SN) vs 67279-0310 |
48147-0314 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S3B-EH(LF)(SN) vs 48147-0314 |
53426-0312 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | S3B-EH(LF)(SN) vs 53426-0312 |
48147-0310 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S3B-EH(LF)(SN) vs 48147-0310 |
53426-0311 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | S3B-EH(LF)(SN) vs 53426-0311 |
88111-003 | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S3B-EH(LF)(SN) vs 88111-003 |
39-32-6032 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S3B-EH(LF)(SN) vs 39-32-6032 |
48147-0311 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S3B-EH(LF)(SN) vs 48147-0311 |
S03B-J21SK-GGXR | JST Manufacturing | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S3B-EH(LF)(SN) vs S03B-J21SK-GGXR |
48147-0312 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S3B-EH(LF)(SN) vs 48147-0312 |
The recommended torque value is 0.5-0.7 N·m (5-7 in-lbs) for the screw terminals.
Yes, the S3B-EH(LF)(SN) is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the S3B-EH(LF)(SN) is -25°C to 85°C (-13°F to 185°F).
Yes, the S3B-EH(LF)(SN) is designed for outdoor use and can withstand exposure to moisture and humidity.
The maximum wire size that can be used with the S3B-EH(LF)(SN) is 1.25 mm² (20 AWG).