Part Details for S3AWF by NKK Switches
Results Overview of S3AWF by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3AWF Information
S3AWF by NKK Switches is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for S3AWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9392
|
Newark | Toggle Switch, Spdt, 20A, 30Vdc, Panel, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:S Series, Switch Mounting:Panel Mount, Contact Current Max:20A, Contact Voltage Ac Nom:- Rohs Compliant: Yes |Nkk Switches S3AWF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0100 / $26.8300 | Buy Now |
DISTI #
S3AWF-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
18 In Stock |
|
$11.9824 / $17.8700 | Buy Now |
DISTI #
633-S3AWF
|
Mouser Electronics | Toggle Switches SPDT ON-OFF-ON RoHS: Compliant | 3 |
|
$11.9800 / $17.6400 | Buy Now |
DISTI #
S3AWF
|
TTI | Toggle Switches SPDT ON-OFF-ON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.8600 / $15.6100 | Buy Now |
|
Powell Electronics | MEDIUM CAPACITY STANDARD SIZE PANEL SEAL Min Qty: 1 | 82 |
|
$11.8600 / $17.6800 | Buy Now |
Part Details for S3AWF
S3AWF CAD Models
S3AWF Part Data Attributes
|
S3AWF
NKK Switches
Buy Now
|
Compare Parts:
S3AWF
NKK Switches
|
Samacsys Manufacturer | NKK Switches |