-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A, 50 V Surface Mount Rectifiers, SMB, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3AB by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9755
|
Newark | Rectifier, Single, 50V, 3A, Do-214Aa, Repetitive Peak Reverse Voltage:50V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:1.5Μs, Forward Surge Current:80A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi S3AB RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
S3ABFSCT-ND
|
DigiKey | DIODE STANDARD 50V 3A DO214AA Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2799 In Stock |
|
$0.1298 / $0.7300 | Buy Now |
DISTI #
S3AB
|
Avnet Americas | 50V 3A GENERAL PURPOSE RECTIFIER IN SMB - Tape and Reel (Alt: S3AB) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V79:2366_26238435
|
Arrow Electronics | Diode Switching 50V 3A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 1917 | Americas - 2 |
|
$0.0861 | Buy Now |
DISTI #
86015610
|
Verical | Diode Switching 50V 3A 2-Pin SMB T/R Min Qty: 2057 Package Multiple: 1 Date Code: 1601 | Americas - 3330 |
|
$0.1363 / $0.1824 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 3A, 50V, DO-214AA RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3330 |
|
$0.1090 / $0.1758 | Buy Now |
DISTI #
S3AB
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
S3AB
|
Avnet Silica | 50V 3A GENERAL PURPOSE RECTIFIER IN SMB (Alt: S3AB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S3AB
|
EBV Elektronik | 50V 3A GENERAL PURPOSE RECTIFIER IN SMB (Alt: S3AB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | DIODE GEN PURP 50V 3A DO214AA | 115000 |
|
$0.0367 / $0.0551 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S3AB
onsemi
Buy Now
Datasheet
|
Compare Parts:
S3AB
onsemi
3 A, 50 V Surface Mount Rectifiers, SMB, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Manufacturer Package Code | 403AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Onsemi recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
To ensure reliable operation, it's essential to follow the recommended operating conditions, including voltage, current, and temperature ranges. Additionally, consider using thermal management techniques, such as heat sinks or thermal interfaces, to maintain a stable temperature within the recommended range.
The built-in ESD protection in the S3AB is designed to protect against electrostatic discharge events up to a certain level. However, in harsh environments or applications with high ESD risk, additional external ESD protection devices may be necessary to ensure reliable operation. Consult the datasheet and onsemi's application notes for guidance on supplementing the built-in ESD protection.
To optimize the S3AB for low-power consumption, follow the recommended operating conditions, minimize voltage and current, and use power-saving modes when possible. Additionally, consider using external components, such as low-dropout regulators or power gates, to reduce power consumption in the system.
When using the S3AB in a high-reliability or safety-critical application, it's essential to follow onsemi's guidelines for reliability and safety. This may include implementing redundant systems, using fault-tolerant designs, and performing rigorous testing and validation to ensure the system meets the required safety and reliability standards.