-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3A by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9687
|
Newark | Diode, Standard, 3A, 50V, Smd, Repetitive Reverse Voltage Vrrm Max:50V, Forward Current If(Av):3A, Diode Configuration:Single, Forward Voltage Vf Max:1.15V, Reverse Recovery Time Trr Max:2.5Μs, Forward Surge Current Ifsm Max:100A, Rohs Compliant: Yes |Onsemi S3A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21938 |
|
$0.2900 / $0.4890 | Buy Now |
DISTI #
84AC2958
|
Newark | Sr Smc Gppn 3A 50V Rohs Compliant: Yes |Onsemi S3A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.1600 / $0.2310 | Buy Now |
DISTI #
86AK1856
|
Newark | Diodes, Rectifiers - Single, Repetitive Reverse Voltage Vrrm Max:50V, Forward Current If(Av):3A, Diode Configuration:Single, Forward Voltage Vf Max:1.2V, Reverse Recovery Time Trr Max:2.5Μs, Forward Surge Current Ifsm Max:100A, Rohs Compliant: Yes |Onsemi S3A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1900 / $0.2000 | Buy Now |
DISTI #
S3AFSCT-ND
|
DigiKey | DIODE STANDARD 50V 3A DO214AB Min Qty: 1 Lead time: 61 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1216 / $0.4100 | Buy Now |
DISTI #
S3A
|
Avnet Americas | Diode Switching 50V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: S3A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 61 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1255 / $0.1370 | Buy Now |
DISTI #
512-S3A
|
Mouser Electronics | Rectifiers 50V 3a Rectifier Glass Passive RoHS: Compliant | 19564 |
|
$0.1330 / $0.4100 | Buy Now |
DISTI #
E02:0323_00037826
|
Arrow Electronics | Diode Switching 50V 3A 2-Pin DO-214AB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 61 Weeks Date Code: 2450 | Europe - 108000 |
|
$0.1241 / $0.1320 | Buy Now |
DISTI #
V72:2272_06305695
|
Arrow Electronics | Diode Switching 50V 3A 2-Pin DO-214AB T/R Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks Date Code: 2217 Container: Cut Strips | Americas - 16 |
|
$0.1306 / $0.1328 | Buy Now |
|
Future Electronics | S3A Series 1.2 V 3 A 50 V Max Reverse Voltage Schottky Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1170 / $0.1220 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB RoHS: Compliant |
9000 In Stock |
|
$0.1148 / $0.1315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S3A
onsemi
Buy Now
Datasheet
|
Compare Parts:
S3A
onsemi
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 2.6 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for S3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES3AHE3/9AT | Vishay Semiconductors | Check for Price | ULTRA FAST RECOVERY RECTFR 50V 3A 2PIN SMC - Tape and Reel | S3A vs ES3AHE3/9AT |
ES3A-E3/9AT | Vishay Semiconductors | Check for Price | DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | S3A vs ES3A-E3/9AT |
UF3A | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | S3A vs UF3A |
GR3A | Gulfsemi | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | S3A vs GR3A |
SRR0 | EIC Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | S3A vs SRR0 |
HFM301 | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | S3A vs HFM301 |
S3A-E3/9AT | Vishay Semiconductors | Check for Price | DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | S3A vs S3A-E3/9AT |
A 4-layer PCB with a solid ground plane and thermal vias is recommended for optimal thermal performance. The thermal pad should be connected to the ground plane to dissipate heat efficiently.
Ensure that the device is operated within the recommended voltage and current limits, and that the PCB is designed to minimize thermal resistance. Also, consider using a thermal interface material to improve heat transfer between the device and the heat sink.
Not using a heat sink can lead to reduced reliability, increased thermal resistance, and decreased performance. The device may not be able to operate at its maximum ratings, and its lifespan may be reduced.
Yes, but it's essential to ensure that the device is properly sealed and protected from moisture. Apply a conformal coating to the PCB, and consider using a moisture-resistant package or a hermetically sealed device.
Use ESD protection devices such as TVS diodes or ESD arrays on the input and output pins. Ensure that the PCB is designed with ESD protection in mind, and follow proper handling and storage procedures to prevent ESD damage.