Part Details for S3A by Galaxy Microelectronics
Results Overview of S3A by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3A Information
S3A by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for S3A
S3A CAD Models
S3A Part Data Attributes
|
S3A
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
S3A
Galaxy Microelectronics
Rectifier Diode, 1 Element, 3A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S3A
This table gives cross-reference parts and alternative options found for S3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS3A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | S3A vs RS3A |
ES3A | Taitron Components Inc | Check for Price | Rectifier Diode, | S3A vs ES3A |
S3A | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA, | S3A vs S3A |
US3A | Taitron Components Inc | Check for Price | Rectifier Diode, | S3A vs US3A |
S3AB-XX-TR70 | Taitron Components Inc | Check for Price | Rectifier Diode, | S3A vs S3AB-XX-TR70 |
ES3AB | Taitron Components Inc | Check for Price | Rectifier Diode, | S3A vs ES3AB |
US3A-7 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | S3A vs US3A-7 |
SS35A-XX-TR30 | Taitron Components Inc | Check for Price | Rectifier Diode, | S3A vs SS35A-XX-TR30 |
GDGS84A | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DIE | S3A vs GDGS84A |
UF3AB | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMB, 2 PIN | S3A vs UF3AB |