Part Details for S3A-501210 by New Age Enclosures
Results Overview of S3A-501210 by New Age Enclosures
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3A-501210 Information
S3A-501210 by New Age Enclosures is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ501210RGCT | Texas Instruments | WPC 1.2 Wireless Power Transmitter Manager with 15W Power Delivery 64-VQFN -40 to 85 | |
BQ501210RGCR | Texas Instruments | WPC 1.2 Wireless Power Transmitter Manager with 15W Power Delivery 64-VQFN -40 to 85 |
Price & Stock for S3A-501210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4256-S3A-501210-ND
|
DigiKey | BOX ABS BLACK 5"L X 1.27"W Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.9772 / $5.8300 | Buy Now |
DISTI #
789-S3A-501210
|
Mouser Electronics | Enclosures, Boxes, & Cases 5 .0 x 1.2 x 1.0 inch Dongle - Black RoHS: Compliant | 62 |
|
$3.9700 / $4.9800 | Buy Now |
DISTI #
71356503
|
RS | 5 Inch Dongle, Black Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$3.8000 / $5.2300 | Buy Now |