Part Details for S36100 by Microchip Technology Inc
Results Overview of S36100 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S36100 Information
S36100 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S36100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9226
|
Newark | Std Rectifier Do-5 Rohs Compliant: Yes |Microchip S36100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9700 / $53.0000 | Buy Now |
DISTI #
S36100
|
Avnet Americas | Diode Module Power Rectifier Single 1000V 70A 2-Pin DO-203AB - Bulk (Alt: S36100) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$49.4122 / $51.0391 | Buy Now |
DISTI #
579-S36100
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$57.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.6100 / $138.6200 | Buy Now |
|
NAC | Std Rectifier, DO-5 RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$49.7200 / $58.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$50.6100 / $138.6200 | Buy Now |
Part Details for S36100
S36100 CAD Models
S36100 Part Data Attributes
|
S36100
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
S36100
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 70A, 1000V V(RRM), Silicon, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Additional Feature | EXCELLENT RELIABILITY | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |