Part Details for S34MS02G104BHI010 by SkyHigh Memory Limited
Results Overview of S34MS02G104BHI010 by SkyHigh Memory Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S34MS02G104BHI010 Information
S34MS02G104BHI010 by SkyHigh Memory Limited is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S34MS02G104BHI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
797-34MS02G104BHI010
|
Mouser Electronics | NAND Flash SLC,2Gb,4x,1.8V,x16,1bit,VBM63, SUGGESTED ALTERNATE S34MS02G104BHI010 RoHS: Compliant | 206 |
|
$4.0500 / $5.7700 | Buy Now |
Part Details for S34MS02G104BHI010
S34MS02G104BHI010 CAD Models
S34MS02G104BHI010 Part Data Attributes
|
S34MS02G104BHI010
SkyHigh Memory Limited
Buy Now
Datasheet
|
Compare Parts:
S34MS02G104BHI010
SkyHigh Memory Limited
Flash, 128MX16, PBGA63, BGA-63
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SKYHIGH MEMORY LTD | |
Package Description | BGA-63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | SkyHigh Memory | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | SLC NAND TYPE | |
Width | 9 mm |
Alternate Parts for S34MS02G104BHI010
This table gives cross-reference parts and alternative options found for S34MS02G104BHI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S34MS02G104BHI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S34MS02G104BHI010 | Cypress Semiconductor | Check for Price | Flash, 128MX16, 45ns, PBGA63, BGA-63 | S34MS02G104BHI010 vs S34MS02G104BHI010 |
S34MS02G104BHI010 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the S34MS02G104BHI010 is -40°C to 85°C, as specified in the datasheet. However, it's recommended to operate within the industrial temperature range of -40°C to 85°C for optimal performance and reliability.
-
The power-up sequence for the S34MS02G104BHI010 involves applying VCC before VPP, and ensuring that VCC is stable before applying any clock or input signals. For power-down, ensure that all inputs are at a valid logic level, then remove VPP, and finally remove VCC. Refer to the datasheet for specific timing requirements.
-
For optimal performance and signal integrity, it's recommended to follow the PCB layout and routing guidelines provided in the datasheet. This includes keeping signal traces short and away from noise sources, using a solid ground plane, and ensuring that power and ground pins are connected to a low-impedance path.
-
The S34MS02G104BHI010 operates with a clock frequency range of 1-133 MHz. Ensure that the clock signal is a stable, low-jitter signal, and that the clock frequency is within the specified range. Also, ensure that the clock signal is properly terminated and routed to minimize signal reflections and noise.
-
The VCC power supply should be a stable, low-noise supply within the specified voltage range of 2.7V to 3.6V. The VPP power supply should be a stable, low-noise supply within the specified voltage range of 2.7V to 3.6V, and should be applied after VCC is stable. Ensure that both power supplies are decoupled with suitable capacitors to minimize noise and voltage droop.