Part Details for S34ML08G201BHI000 by Cypress Semiconductor
Results Overview of S34ML08G201BHI000 by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S34ML08G201BHI000 Information
S34ML08G201BHI000 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S34ML08G201BHI000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86027551
|
Verical | SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 63-Pin BGA Tray RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1701 | Americas - 59 |
|
$13.9625 | Buy Now |
|
Rochester Electronics | 8 Gb, 4-bit ECC, x8 I/O and 3 V VCC NAND Flash Memory for Embedded RoHS: Compliant Status: Obsolete Min Qty: 1 | 379 |
|
$8.9400 / $11.1700 | Buy Now |
DISTI #
SMC-S34ML08G201BHI000
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 55142 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 1328 |
|
RFQ | |
|
Win Source Electronics | IC FLASH 8GBIT PARALLEL 63BGA | 6893 |
|
$8.3138 / $12.4707 | Buy Now |
Part Details for S34ML08G201BHI000
S34ML08G201BHI000 CAD Models
S34ML08G201BHI000 Part Data Attributes
|
S34ML08G201BHI000
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S34ML08G201BHI000
Cypress Semiconductor
Flash, 1GX8, PBGA63, BGA-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | BGA-63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Command User Interface | YES | |
Common Flash Interface | NO | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8K | |
Number of Terminals | 63 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA63,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 2K words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 9 mm |
S34ML08G201BHI000 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for S34ML08G201BHI000 is -40°C to 85°C.
-
To ensure data integrity, use the chip's built-in power-down and power-up sequencing features, and follow the recommended power-up and power-down procedures outlined in the datasheet.
-
The maximum clock frequency supported by S34ML08G201BHI000 is 104 MHz.
-
To configure the device for low-power operation, use the power-down modes (e.g., standby, sleep, and deep power-down) and adjust the clock frequency and voltage regulator settings according to the application's requirements.
-
The maximum data retention period for the S34ML08G201BHI000 is 10 years at 25°C, and 5 years at 85°C.