Part Details for S34ML04G204BHI010 by Cypress Semiconductor
Results Overview of S34ML04G204BHI010 by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S34ML04G204BHI010 Information
S34ML04G204BHI010 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S34ML04G204BHI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86134900
|
Verical | SLC NAND Flash Parallel 3.3V 4G-bit 256M x 16 63-Pin BGA Tray RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1701 | Americas - 70 |
|
$8.1250 / $10.1500 | Buy Now |
|
Rochester Electronics | Flash, 256MX16, 25ns, PBGA63 RoHS: Compliant Status: Obsolete Min Qty: 1 | 70 |
|
$6.5000 / $8.1200 | Buy Now |
|
Flip Electronics | Stock, ship today | 529 |
|
RFQ |
Part Details for S34ML04G204BHI010
S34ML04G204BHI010 CAD Models
S34ML04G204BHI010 Part Data Attributes
|
S34ML04G204BHI010
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S34ML04G204BHI010
Cypress Semiconductor
Flash, 256MX16, 25ns, PBGA63, BGA-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | BGA-63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 25 ns | |
Command User Interface | YES | |
Common Flash Interface | NO | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4K | |
Number of Terminals | 63 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA63,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 1K words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 9 mm |
S34ML04G204BHI010 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the S34ML04G204BHI010 is -40°C to 85°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, which is -55°C to 125°C.
-
To ensure reliable data retention in the S34ML04G204BHI010, it's crucial to follow the recommended storage conditions, including temperature, humidity, and voltage. Additionally, Cypress recommends using a voltage regulator to maintain a stable power supply and avoiding power cycling or voltage drops during data retention.
-
The S34ML04G204BHI010 has a minimum of 100,000 program/erase cycles, as specified in the datasheet. However, this number can vary depending on the specific use case, operating conditions, and programming methods. It's essential to consult the datasheet and Cypress's application notes for more information.
-
The S34ML04G204BHI010 requires a specific power-up and power-down sequence to ensure reliable operation. Cypress recommends following the recommended power-up sequence, which involves applying VCC before VPP, and ensuring that VCC is stable before accessing the device. During power-down, VPP should be turned off before VCC.
-
When using the S34ML04G204BHI010 in a high-reliability or safety-critical application, it's essential to follow Cypress's guidelines for designing and testing the system. This includes implementing error correction mechanisms, using redundant systems, and conducting thorough testing and validation. Additionally, engineers should consult industry standards and regulations, such as IEC 61508 or ISO 26262, to ensure compliance.