Part Details for S332K75Y5PR83K0 by Vishay Intertechnologies
Results Overview of S332K75Y5PR83K0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S332K75Y5PR83K0 Information
S332K75Y5PR83K0 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for S332K75Y5PR83K0
S332K75Y5PR83K0 CAD Models
S332K75Y5PR83K0 Part Data Attributes
|
S332K75Y5PR83K0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S332K75Y5PR83K0
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for S332K75Y5PR83K0
This table gives cross-reference parts and alternative options found for S332K75Y5PR83K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S332K75Y5PR83K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVY5P332K3KV7F3 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | S332K75Y5PR83K0 vs HVY5P332K3KV7F3 |
HVY5P332K3KV5R2 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | S332K75Y5PR83K0 vs HVY5P332K3KV5R2 |
NCD332K3KVY5PCTRF | NIC Components Corp | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | S332K75Y5PR83K0 vs NCD332K3KVY5PCTRF |
HVY5P332K3KV9B1 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | S332K75Y5PR83K0 vs HVY5P332K3KV9B1 |
NCD332K3KVY5PJTBF | NIC Components Corp | Check for Price | CAPACITOR, CERAMIC, 3000V, Y5P, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | S332K75Y5PR83K0 vs NCD332K3KVY5PJTBF |
HVY5P332K3KV5R3 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | S332K75Y5PR83K0 vs HVY5P332K3KV5R3 |