-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPST, On-off, Horizontal, 25A, 30VDC, Solder Lug Terminal, Locking Lever Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S331R by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9441
|
Newark | Switch, Toggle, Dpst, 25A, 250Vac, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Product Range:-, Contact Current Max:25A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S331R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3900 / $27.4600 | Buy Now |
DISTI #
360-2900-ND
|
DigiKey | SWITCH TOGGLE DPST 20A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
29 In Stock |
|
$12.2425 / $18.2600 | Buy Now |
DISTI #
633-S331R
|
Mouser Electronics | Toggle Switches DPST ON-NONE-OFF SOLDER LUG RoHS: Compliant | 6 |
|
$12.2400 / $16.2900 | Buy Now |
DISTI #
70367291
|
RS | Toggle Switch, DPST, ON-NONE-OFF,27.00mm Flatted Black Actuator,20A,125VAC, Solder Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 5 |
|
$13.9300 / $16.7800 | Buy Now |
DISTI #
S331R
|
TTI | Toggle Switches DPST ON-NONE-OFF SOLDER LUG Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$12.6000 / $16.0400 | Buy Now |
DISTI #
S331R
|
IBS Electronics | SWITCH TOGGLE ON NONE OFF DPST FLAT LEVER SOLDER LUG 25A 250VAC 30VDC PANEL MOUNT WITH THREADS Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.2250 / $18.0830 | Buy Now |
|
Powell Electronics | MEDIUM CAPACITY STANDARD SIZE TOGGLE Min Qty: 1 | 27 |
|
$13.7000 / $15.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S331R
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S331R
NKK Switches
Toggle Switch, DPST, On-off, Horizontal, 25A, 30VDC, Solder Lug Terminal, Locking Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 1.063 inch | |
Actuator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Actuator Type | LOCKING LEVER | |
Additional Feature | HIGH RATED | |
Body Breadth | 18.9992 mm | |
Body Length or Diameter | 33.1978 mm | |
Bushing Length | 0.472 inch | |
Bushing Type | M12P1 | |
Contact (AC) Max Rating I Load | 10A@125VAC | |
Contact (AC) Max Rating R Load | 25A@250VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 15000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
The recommended operating temperature range for the S331R is -20°C to 70°C, although it can withstand storage temperatures from -40°C to 85°C.
Yes, the S331R is designed for high-reliability applications, with a minimum of 10,000 electrical life cycles and a contact resistance of 10mΩ or less.
Yes, the S331R is designed to withstand harsh environments, with a sealed construction that resists dust, moisture, and other contaminants. It also has a high level of resistance to vibration, shock, and salt spray.
The maximum voltage rating for the S331R is 250V AC, although it can be used with lower voltage applications as well.
Yes, the S331R is designed for PCB mounting, with a through-hole termination that allows for easy installation on a printed circuit board.