-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Medium/High Capacity Standard Size Toggle Switch; Poles: DPST; Circuits: On-Off; Current Rating: 25A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Quick Connect - 0.250" (6.3mm); panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S331F by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9437
|
Newark | Switch, Toggle, Dpst, 25A, 250Vac, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Product Range:-, Contact Current Max:25A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S331F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$12.6200 / $14.7800 | Buy Now |
DISTI #
3937-S331F-ND
|
DigiKey | SWITCH TOGGLE DPST 20A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
1409 In Stock |
|
$35.5818 / $45.4400 | Buy Now |
DISTI #
360-3214-ND
|
DigiKey | SWITCH TOGGLE DPST 20A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6094 / $15.8200 | Buy Now |
DISTI #
633-S331F
|
Mouser Electronics | Toggle Switches 20A 125-250VAC 20VDC DPSTON-OFF QC CSA RoHS: Compliant | 1172 |
|
$10.6100 / $14.3100 | Buy Now |
DISTI #
V36:1790_06919714
|
Arrow Electronics | Switch Toggle ON None OFF DPST Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2518 | Americas - 250 |
|
$9.0610 / $12.3640 | Buy Now |
DISTI #
70192812
|
RS | Toggle Switch, DPST, ON-NONE-OFF, Non-Illum,17.50mm Actuator,20A,125VAC,.250" QC Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 13 |
|
$11.9300 / $14.3700 | Buy Now |
DISTI #
88787753
|
Verical | Switch Toggle ON None OFF DPST Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Date Code: 2518 | Americas - 250 |
|
$12.3640 | Buy Now |
DISTI #
87337501
|
Verical | Switch Toggle ON None OFF DPST Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads Min Qty: 5 Package Multiple: 1 | Americas - 25 |
|
$16.2540 | Buy Now |
DISTI #
S331F
|
TTI | Toggle Switches 20A 125-250VAC 20VDC DPSTON-OFF QC CSA Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 176 In Stock |
|
$12.6200 / $14.2300 | Buy Now |
DISTI #
S331F
|
TME | Switch: toggle, Pos: 2, DPST, ON-OFF, 15A/125VAC, S, -10÷70°C Min Qty: 1 | 41 |
|
$14.2200 / $15.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S331F
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S331F
NKK Switches
Medium/High Capacity Standard Size Toggle Switch; Poles: DPST; Circuits: On-Off; Current Rating: 25A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Quick Connect - 0.250" (6.3mm); panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Finish | CHROME | |
Actuator Length | 0.689 inch | |
Actuator Material | BRASS | |
Actuator Type | BAT TYPE | |
Additional Feature | APPROVALS: CSA; UL | |
Body Breadth | 19 mm | |
Body Height | 19.4 mm | |
Body Length or Diameter | 33.2 mm | |
Bushing Diameter | 0.492 inch | |
Bushing Length | 0.472 inch | |
Bushing Type | M12P1 | |
Center Contact Material | SILVER CAPPED COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating I Load | 10A@125VAC | |
Contact (AC) Max Rating R Load | 25A@125VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | SILVER CAPPED COPPER | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | MELAMINE PHENOL | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.224 inch | |
Termination Type | QUICK CONNECT |
The recommended operating temperature range for the S331F switch is -20°C to 85°C.
Yes, the S331F switch is designed to withstand high-vibration environments and is suitable for use in applications where vibration is a concern.
The maximum switching frequency for the S331F switch is 20 operations per minute.
Yes, the S331F switch is designed to be washable and waterproof, making it suitable for use in applications where exposure to water or cleaning is a concern.
The expected lifespan of the S331F switch is 100,000 to 200,000 operations, depending on the specific application and operating conditions.