Part Details for S33 by NKK Switches
Results Overview of S33 by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S33 Information
S33 by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for S33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9429
|
Newark | Switch, Toggle, 3Pdt, 25A, 125Vac, Switch Operation:On-Off-On, Contact Configuration:3Pdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:25A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches S33 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1100 / $33.6900 | Buy Now |
DISTI #
360-1908-ND
|
DigiKey | SWITCH TOGGLE 3PDT 20A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
52 In Stock |
|
$14.7932 / $22.0600 | Buy Now |
DISTI #
633-S33
|
Mouser Electronics | Toggle Switches 20A 125-250VAC 20VDC 3PDT ON-OFF-ON SLDR RoHS: Compliant | 42 |
|
$14.7900 / $18.9300 | Buy Now |
DISTI #
70192217
|
RS | Toggle Switch,3PDT, ON-OFF-ON, Non-Illum,17.50mm Actuator,20A,125VAC, Solder Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 |
|
$17.0900 / $20.5900 | Buy Now |
|
Future Electronics | S Series Medium-High Capacity 3PDT On-Off-On Solder Lug Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 22 Weeks Container: Box | 0Box |
|
$16.2500 / $17.0600 | Buy Now |
DISTI #
S33
|
TTI | Toggle Switches 20A 125-250VAC 20VDC 3PDT ON-OFF-ON SLDR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$14.8000 / $18.3200 | Buy Now |
DISTI #
S33
|
TME | Switch: toggle, Pos: 3, 3P3T, ON-OFF-ON, 9A/250VAC, 20A/30VDC, S Min Qty: 1 | 0 |
|
$17.4900 / $18.7500 | RFQ |
Part Details for S33
S33 CAD Models
S33 Part Data Attributes
|
S33
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S33
NKK Switches
Medium/High Capacity Standard Size Toggle Switch; Poles: 3PDT; Circuits: On-Off-On; Current Rating: 25A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 30 deg | |
Actuator Length | 0.689 inch | |
Actuator Type | TOGGLE BAT | |
Additional Feature | MEDIUM & HIGH RATED | |
Body Breadth | 29.9974 mm | |
Body Length or Diameter | 33.8074 mm | |
Bushing Length | 0.472 inch | |
Bushing Type | M12P1 | |
Contact (AC) Max Rating I Load | 10A@125VAC | |
Contact (AC) Max Rating R Load | 9A@250VAC | |
Contact Current(AC)-Max | 9 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@30VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |
S33 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the S33 switch is -20°C to 85°C, although it can withstand storage temperatures from -40°C to 100°C.
-
The S33 switch is rated for a minimum of 10,000 cycles, but this can vary depending on the specific application and environmental conditions.
-
The recommended torque for tightening the switch's nut is 0.5 N·m to 1.5 N·m, although this may vary depending on the specific mounting configuration.
-
Yes, the S33 switch is designed to withstand high-vibration environments and can operate reliably in applications with vibration levels up to 10 G.
-
No, the S33 switch is not designed for use in hazardous locations or explosive atmospheres and does not meet the requirements for explosion-proof or intrinsically safe devices.