Part Details for S32F by ODU Steckverbindungssysteme Gmbh & Co Kg
Results Overview of S32F by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S32F Information
S32F by ODU Steckverbindungssysteme Gmbh & Co Kg is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC7S32F | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), 2-Input/OR, SOT-25 (SMV), -40 to 85 degC | |
TC7S32FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), 2-Input/OR, SOT-353 (USV), -40 to 85 degC | |
26LS32FM/B | Rochester Electronics LLC | 26LS32 - Line Recieiver, Quad Differential, RS-422 and RS-423 |
Part Details for S32F
S32F CAD Models
S32F Part Data Attributes
|
S32F
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S32F
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector, Copper Alloy; Steel, Female; Male, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | MAX CONTACTS (SERIES)=16 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE; MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE; NICKEL | |
Shell Material | COPPER; STEEL |