-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Medium/High Capacity Standard Size Toggle Switch; Poles: 3PDT; Circuits: On-On; Current Rating: 25A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Quick Connect - 0.250" (6.3mm); panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S32F by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC7S32F | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), 2-Input/OR, SOT-25 (SMV), -40 to 85 degC | |
TC7S32FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), 2-Input/OR, SOT-353 (USV), -40 to 85 degC | |
26LS32FM/B | Rochester Electronics LLC | 26LS32 - Line Recieiver, Quad Differential, RS-422 and RS-423 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9426
|
Newark | Switch, Toggle, 3Pdt, 25A, 125Vac, Switch Operation:On-On, Contact Configuration:3Pdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:25A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches S32F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8200 / $34.8700 | Buy Now |
DISTI #
360-2086-ND
|
DigiKey | SWITCH TOGGLE 3PDT 20A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
472 In Stock |
|
$13.8125 / $18.2200 | Buy Now |
DISTI #
633-S32F
|
Mouser Electronics | Toggle Switches 3PDT ON-NONE-ON QUICK CONNECT RoHS: Compliant | 208 |
|
$15.7100 / $18.2200 | Buy Now |
|
Quest Components | TOGGLE SWITCH, 3PDT, ON-ON, HORIZONTAL, 20A, 30VDC, QUICK CONNECT TERMINAL, TOGGLE BAT ACTUATOR, PANEL MOUNT | 50 |
|
$16.0000 / $16.6400 | Buy Now |
DISTI #
S32F
|
TTI | Toggle Switches 3PDT ON-NONE-ON QUICK CONNECT Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 17 In Stock |
|
$16.7200 / $18.7900 | Buy Now |
|
Powell Electronics | MEDIUM CAPACITY STANDARD SIZE TOGGLE Min Qty: 1 | 671 |
|
$15.4000 / $22.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S32F
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S32F
NKK Switches
Medium/High Capacity Standard Size Toggle Switch; Poles: 3PDT; Circuits: On-On; Current Rating: 25A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Quick Connect - 0.250" (6.3mm); panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.689 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Additional Feature | MEDIUM & HIGH RATED | |
Body Breadth | 29.9974 mm | |
Body Height | 22.3 mm | |
Body Length or Diameter | 33.8074 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.472 inch | |
Bushing Type | M12P1 | |
Center Contact Material | SILVER CAPPED COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating I Load | 10A@125VAC | |
Contact (AC) Max Rating R Load | 9A@250VAC | |
Contact Current(AC)-Max | 9 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER CAPPED COPPER | |
End Contact Plating | SILVER | |
Housing Material | PHENOLIC | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | TIN | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
The recommended torque for mounting the S32F switch is 0.5 N·m to 1.5 N·m (0.36 lbf·in to 1.06 lbf·in). Over-tightening can damage the switch.
Yes, the S32F switch is designed to withstand high-vibration environments. However, it's recommended to use a vibration-dampening material, such as a silicone adhesive, to ensure reliable operation.
The maximum operating temperature range for the S32F switch is -20°C to 85°C (-4°F to 185°F). Operating outside this range may affect switch performance and reliability.
The S32F switch has a rating of IP40, which means it's protected against solid objects larger than 1 mm, but not against water or moisture. If you need to use the switch in a humid or wet environment, consider using a sealed or waterproof version, or applying a conformal coating.
The recommended wire size is 0.3 mm to 0.8 mm (AWG 20 to AWG 18) and the recommended wire type is a stranded copper wire with a insulation rating of 150°C (302°F) or higher.